FCR79910RB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR79910RB

DigiKey Part Number
4654-FCR79910RB-ND
Manufacturer
Manufacturer Product Number
FCR79910RB
Description
CROC CLIP 20A 1PAIR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
20 A Crocodile Test Clip 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Crocodile
Jaw Opening
-
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
20 A
Material
-
Plating
-
Material - Insulation
-
Insulation
-
Color
Black and Red
Length
4.618" (117.30mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Pair
Ratings
CAT III 1000V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1331,54000 Kč331,54 Kč
5316,59200 Kč1 582,96 Kč
10310,29800 Kč3 102,98 Kč
25302,21080 Kč7 555,27 Kč
50296,22400 Kč14 811,20 Kč
100290,35320 Kč29 035,32 Kč
250282,77392 Kč70 693,48 Kč
500277,16914 Kč138 584,57 Kč
Manufacturers Standard Package
Unit Price without VAT:331,54000 Kč
Unit Price with VAT:401,16340 Kč