
FCR79900RB | |
|---|---|
DigiKey Part Number | 4654-FCR79900RB-ND |
Manufacturer | |
Manufacturer Product Number | FCR79900RB |
Description | CROC CLIP 20A 1PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 A Crocodile Test Clip 1.559" (39.60mm) 1000V (1kV) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 1.559" (39.60mm) | |
Voltage - Rated | 1000V (1kV) | |
Current Rating (Amps) | 20 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | - | |
Color | Black and Red | |
Length | 3.752" (95.30mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT III 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,17000 Kč | 320,17 Kč |
| 5 | 305,64600 Kč | 1 528,23 Kč |
| 10 | 299,58400 Kč | 2 995,84 Kč |
| 25 | 291,76160 Kč | 7 294,04 Kč |
| 50 | 285,98960 Kč | 14 299,48 Kč |
| 100 | 280,32070 Kč | 28 032,07 Kč |
| 250 | 273,00336 Kč | 68 250,84 Kč |
| 500 | 267,59138 Kč | 133 795,69 Kč |
| Unit Price without VAT: | 320,17000 Kč |
|---|---|
| Unit Price with VAT: | 387,40570 Kč |






