
FCR7960RB | |
|---|---|
DigiKey Part Number | 4654-FCR7960RB-ND |
Manufacturer | |
Manufacturer Product Number | FCR7960RB |
Description | CROC CLIP 15A 1PAIR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 15 A Crocodile Test Clip 0.472" (12.00mm) 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.472" (12.00mm) | |
Voltage - Rated | 300V | |
Current Rating (Amps) | 15 A | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | - | |
Color | Black and Red | |
Length | 2.150" (54.60mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Pair | |
Ratings | CAT II 300V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 289,86000 Kč | 289,86 Kč |
| 5 | 276,80800 Kč | 1 384,04 Kč |
| 10 | 271,33500 Kč | 2 713,35 Kč |
| 25 | 264,24480 Kč | 6 606,12 Kč |
| 50 | 259,01180 Kč | 12 950,59 Kč |
| 100 | 253,87980 Kč | 25 387,98 Kč |
| 250 | 247,25160 Kč | 61 812,90 Kč |
| 500 | 242,35118 Kč | 121 175,59 Kč |
| Unit Price without VAT: | 289,86000 Kč |
|---|---|
| Unit Price with VAT: | 350,73060 Kč |



