20 A Insulated Alligator, Large Test Clip 1.358" (34.50mm) 1000V (1kV)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT4410

DigiKey Part Number
1768-CT4410-ND
Manufacturer
Manufacturer Product Number
CT4410
Description
GATOR CLIP INSULATED 20A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
20 A Insulated Alligator, Large Test Clip 1.358" (34.50mm) 1000V (1kV)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal Test Electronics
Series
Packaging
Bag
Part Status
Active
Type
Alligator, Large
Jaw Opening
1.358" (34.50mm)
Voltage - Rated
1000V (1kV)
Current Rating (Amps)
20 A
Material
-
Plating
-
Material - Insulation
-
Insulation
Insulated
Color
Black, Red
Length
3.969" (100.80mm)
Termination
Banana, Female Socket (Jack)
Quantity
1 Pair
Ratings
CAT III 1000V, CAT IV 600V, IEC 61010-031
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1342,27000 Kč342,27 Kč
Unit Price without VAT:342,27000 Kč
Unit Price with VAT:414,14670 Kč