


6729-2 | |
|---|---|
DigiKey Part Number | 501-2462-ND |
Manufacturer | |
Manufacturer Product Number | 6729-2 |
Description | CONN BANANA PLUG SOLDER RED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solder Red |
Datasheet | Datasheet |
Category | Insulation Sheathed |
Manufacturer Pomona Electronics | Color Red |
Packaging Bulk | Wire Gauge 18 AWG |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Lucel |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature -10°C ~ 55°C |
Mounting Type Free Hanging (In-Line), Right Angle | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,87000 Kč | 190,87 Kč |
| Unit Price without VAT: | 190,87000 Kč |
|---|---|
| Unit Price with VAT: | 230,95270 Kč |











