



73091-2 | |
|---|---|
DigiKey Part Number | 501-1906-ND |
Manufacturer | |
Manufacturer Product Number | 73091-2 |
Description | CONN BANANA PLUG SOLDERLESS RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Solderless Red |
Datasheet | Datasheet |
Category | Insulation Sheathed |
Manufacturer Pomona Electronics | Features Push Button Tab |
Packaging Bulk | Color Red |
Part Status Active | Wire Gauge 18-22 AWG |
Type Banana Plug | Contact Finish Nickel |
Gender Male | Contact Material Brass, Steel |
Plug/Mating Plug Diameter Standard Banana | Body Material Polyoxymethylene (POM), Polypropylene (PP) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Solderless |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 247,57000 Kč | 247,57 Kč |
| Unit Price without VAT: | 247,57000 Kč |
|---|---|
| Unit Price with VAT: | 299,55970 Kč |




