
FCR7942 | |
|---|---|
DigiKey Part Number | 4654-FCR7942-ND |
Manufacturer | |
Manufacturer Product Number | FCR7942 |
Description | CROC CLIP CRC/01 GREEN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Crocodile Test Clip 0.984" (25.00mm) 600V, 1000V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Crocodile | |
Jaw Opening | 0.984" (25.00mm) | |
Voltage - Rated | 600V, 1000V | |
Material | - | |
Plating | - | |
Material - Insulation | - | |
Insulation | - | |
Color | Green | |
Length | 3.248" (82.50mm) | |
Termination | Banana, Female Socket (Jack) | |
Quantity | 1 Piece | |
Ratings | CAT II 1000V, CAT III 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,50000 Kč | 96,50 Kč |
| 5 | 92,02200 Kč | 460,11 Kč |
| 10 | 90,21500 Kč | 902,15 Kč |
| 25 | 87,85000 Kč | 2 196,25 Kč |
| 50 | 86,11320 Kč | 4 305,66 Kč |
| 100 | 84,40700 Kč | 8 440,70 Kč |
| 300 | 81,77353 Kč | 24 532,06 Kč |
| 500 | 80,57588 Kč | 40 287,94 Kč |
| 1 000 | 78,97955 Kč | 78 979,55 Kč |
| Unit Price without VAT: | 96,50000 Kč |
|---|---|
| Unit Price with VAT: | 116,76500 Kč |










