Banana Jack Connector Standard Banana Solder Tabs Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7360B

DigiKey Part Number
4654-FCR7360B-ND
Manufacturer
Manufacturer Product Number
FCR7360B
Description
S18 2MM PANEL SKT 2.8 TAB BLK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Tabs Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount
Manufacturer
CLIFF Electronic Components Ltd
Termination
Solder Tabs
Packaging
Bag
Insulation
Mating End Insulated
Part Status
Active
Color
Black
Type
Banana Jack
Contact Finish
Gold
Gender
Female
Contact Material
Brass
Plug/Mating Plug Diameter
Standard Banana
Body Material
Polyvinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FCR14460CLIFF Electronic Components Ltd2254654-FCR14460-ND34,23000 KčParametric Equivalent
FCR7357BCLIFF Electronic Components Ltd1044654-FCR7357B-ND137,54000 KčParametric Equivalent
6092Keystone Electronics5 79336-6092-ND46,83000 KčParametric Equivalent
BU-31610-0Mueller Electric Co984314-1266-ND121,37000 KčParametric Equivalent
In-Stock: 74
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1149,72000 Kč149,72 Kč
10127,18500 Kč1 271,85 Kč
25119,21000 Kč2 980,25 Kč
50113,51520 Kč5 675,76 Kč
100108,09770 Kč10 809,77 Kč
300100,03657 Kč30 010,97 Kč
50096,49714 Kč48 248,57 Kč
1 00091,89586 Kč91 895,86 Kč
Manufacturers Standard Package
Unit Price without VAT:149,72000 Kč
Unit Price with VAT:181,16120 Kč