
FCR7357B | |
|---|---|
DigiKey Part Number | 4654-FCR7357B-ND |
Manufacturer | |
Manufacturer Product Number | FCR7357B |
Description | 4MM PANEL SKT S16N BLACK WNW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Jack Connector Standard Banana Solder Tabs Black |
Datasheet | Datasheet |
EDA/CAD Models | FCR7357B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Banana Jack | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Solder Tabs | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 134,81000 Kč | 134,81 Kč |
| 10 | 114,58600 Kč | 1 145,86 Kč |
| 25 | 107,40040 Kč | 2 685,01 Kč |
| 50 | 102,26860 Kč | 5 113,43 Kč |
| 100 | 97,38660 Kč | 9 738,66 Kč |
| 300 | 90,12340 Kč | 27 037,02 Kč |
| 500 | 86,93424 Kč | 43 467,12 Kč |
| 1 000 | 82,78902 Kč | 82 789,02 Kč |
| 2 500 | 77,61205 Kč | 194 030,12 Kč |
| Unit Price without VAT: | 134,81000 Kč |
|---|---|
| Unit Price with VAT: | 163,12010 Kč |






