Banana Jack Connector Standard Banana Solder Tabs Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FCR7357L

DigiKey Part Number
4654-FCR7357L-ND
Manufacturer
Manufacturer Product Number
FCR7357L
Description
4MM PANEL SKT S16N BLUE WNW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Banana Jack Connector Standard Banana Solder Tabs Blue
Datasheet
 Datasheet
EDA/CAD Models
FCR7357L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Bag
Part Status
Active
Type
Banana Jack
Gender
Female
Plug/Mating Plug Diameter
Standard Banana
Mounting Type
Panel Mount
Termination
Solder Tabs
Insulation
Mating End Insulated
Features
-
Color
Blue
Wire Gauge
-
Contact Finish
-
Contact Material
-
Body Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1134,81000 Kč134,81 Kč
10114,58600 Kč1 145,86 Kč
25107,40040 Kč2 685,01 Kč
50102,26860 Kč5 113,43 Kč
10097,38660 Kč9 738,66 Kč
30090,12340 Kč27 037,02 Kč
50086,93424 Kč43 467,12 Kč
1 00082,78902 Kč82 789,02 Kč
2 50077,61205 Kč194 030,12 Kč
Manufacturers Standard Package
Unit Price without VAT:134,81000 Kč
Unit Price with VAT:163,12010 Kč