
FCR6381R | |
|---|---|
DigiKey Part Number | 4654-FCR6381R-ND |
Manufacturer | |
Manufacturer Product Number | FCR6381R |
Description | 4MM PLUG P14XASR RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,77000 Kč | 131,77 Kč |
| 10 | 111,94400 Kč | 1 119,44 Kč |
| 25 | 104,93840 Kč | 2 623,46 Kč |
| 50 | 99,92440 Kč | 4 996,22 Kč |
| 100 | 95,15230 Kč | 9 515,23 Kč |
| 300 | 88,05707 Kč | 26 417,12 Kč |
| 500 | 84,94138 Kč | 42 470,69 Kč |
| 1 000 | 80,89073 Kč | 80 890,73 Kč |
| 2 500 | 75,83271 Kč | 189 581,78 Kč |
| Unit Price without VAT: | 131,77000 Kč |
|---|---|
| Unit Price with VAT: | 159,44170 Kč |




