
FCR6381B | |
|---|---|
DigiKey Part Number | 4654-FCR6381B-ND |
Manufacturer | |
Manufacturer Product Number | FCR6381B |
Description | 4MM PLUG P14XASR BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,77400 Kč | 1 107,74 Kč |
| 25 | 103,84160 Kč | 2 596,04 Kč |
| 50 | 98,88000 Kč | 4 944,00 Kč |
| 100 | 94,15780 Kč | 9 415,78 Kč |
| 300 | 87,13677 Kč | 26 141,03 Kč |
| 500 | 84,05364 Kč | 42 026,82 Kč |
| 1 000 | 80,04532 Kč | 80 045,32 Kč |
| 2 500 | 75,04016 Kč | 187 600,40 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |






