Banana Plug Connector Standard Banana Crimp or Solder Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug Connector Standard Banana Crimp or Solder Black
Who is Pomona Electronics?

6383-0

DigiKey Part Number
501-1608-ND
Manufacturer
Manufacturer Product Number
6383-0
Description
CONN BANANA PLUG BLACK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug Connector Standard Banana Crimp or Solder Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Crimp or Solder
Manufacturer
Pomona Electronics
Insulation
Sheathed
Packaging
Bulk
Color
Black
Part Status
Active
Wire Gauge
18-22 AWG
Type
Banana Plug
Contact Finish
Nickel
Gender
Male
Body Material
Santoprene® (Thermoplastic Elastomer)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
-29°C ~ 135°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 808
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,59000 Kč96,59 Kč
Manufacturers Standard Package
Unit Price without VAT:96,59000 Kč
Unit Price with VAT:116,87390 Kč