
FCR7365R | |
|---|---|
DigiKey Part Number | 4654-FCR7365R-ND |
Manufacturer | |
Manufacturer Product Number | FCR7365R |
Description | P18 2MM PLUG UNSHROUDED RED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Crimp or Solder Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Banana Plug | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp or Solder | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | - | |
Contact Material | - | |
Body Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,54000 Kč | 74,54 Kč |
| 10 | 63,28800 Kč | 632,88 Kč |
| 25 | 59,33200 Kč | 1 483,30 Kč |
| 50 | 56,49300 Kč | 2 824,65 Kč |
| 100 | 53,79480 Kč | 5 379,48 Kč |
| 300 | 49,78067 Kč | 14 934,20 Kč |
| 500 | 48,01906 Kč | 24 009,53 Kč |
| 1 000 | 45,72818 Kč | 45 728,18 Kč |
| 2 500 | 42,86784 Kč | 107 169,60 Kč |
| Unit Price without VAT: | 74,54000 Kč |
|---|---|
| Unit Price with VAT: | 90,19340 Kč |







