
FC68405 | |
|---|---|
DigiKey Part Number | 4654-FC68405-ND |
Manufacturer | |
Manufacturer Product Number | FC68405 |
Description | DUAL PC PHONO ASSY PHS10B W/R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Phono (RCA) Jack, Dual Mono Connector Solder |
Datasheet | Datasheet |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Features Board Lock |
Connector Type Phono (RCA) Jack, Dual | Mating Length/Depth 0.307" (7.80mm) |
Gender Female | Body Color Red, White |
Signal Lines Mono | Housing Material Thermoplastic |
Number of Positions/Contacts 2 Sets of 2 Conductors, 4 Contacts | Contact Material Copper Alloy |
Internal Switch(s) Does Not Contain Switch |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,89000 Kč | 43,89 Kč |
| 10 | 37,27100 Kč | 372,71 Kč |
| 25 | 34,93240 Kč | 873,31 Kč |
| 50 | 33,26080 Kč | 1 663,04 Kč |
| 150 | 30,77887 Kč | 4 616,83 Kč |
| 300 | 29,30900 Kč | 8 792,70 Kč |
| 600 | 27,90985 Kč | 16 745,91 Kč |
| 1 050 | 26,82945 Kč | 28 170,92 Kč |
| 2 550 | 25,20221 Kč | 64 265,64 Kč |
| Unit Price without VAT: | 43,89000 Kč |
|---|---|
| Unit Price with VAT: | 53,10690 Kč |









