3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack, Dual Stereo (3 Conductor, TRS) Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack, Dual Stereo (3 Conductor, TRS) Connector Solder
FW6195

FW6195

DigiKey Part Number
4654-FW6195-ND
Manufacturer
Manufacturer Product Number
FW6195
Description
DUAL VERT PC PHONO PHS10W W/R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack, Dual Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Solder
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Features
Flange, Lock
Connector Type
Phono (RCA) Jack, Dual
Insulation Color
Red, White
Gender
Female
Contact Material - Plating
Nickel, Silver
Signal Lines
Stereo (3 Conductor, TRS)
Body Color
Black
Industry Recognized Mating Diameter
Housing Material
Thermoplastic
Number of Positions/Contacts
3 Conductors, 3 Contacts
Contact Material
Copper Alloy
Internal Switch(s)
Does Not Contain Switch
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 148
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,79900 Kč247,99 Kč
2523,24040 Kč581,01 Kč
5022,12760 Kč1 106,38 Kč
10021,06940 Kč2 106,94 Kč
30019,49523 Kč5 848,57 Kč
50018,80496 Kč9 402,48 Kč
1 00017,90709 Kč17 907,09 Kč
2 50016,78630 Kč41 965,75 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč