


RCJ-2244 | |
|---|---|
DigiKey Part Number | 102-5865-ND |
Manufacturer | |
Manufacturer Product Number | RCJ-2244 |
Description | CONN RCA JACK DUAL R/A YEL/YEL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.20mm ID, 9.00mm OD (RCA) Phono (RCA) Jack Mono Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | RCJ-2244 Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Lock |
Packaging Box | Insulation Color Yellow |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phono (RCA) Jack | Voltage - Rated 24VDC |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Mono | Contact Material - Plating Tin |
Industry Recognized Mating Diameter | Body Material Brass |
Actual Diameter 0.138" (3.50mm ID), 0.327" (8.30mm OD) | Body Color Silver, Black |
Number of Positions/Contacts 2 Sets of 2 Conductors, 3 Contacts | Housing Material Acrylonitrile Butadiene Styrene (ABS) |
Internal Switch(s) Does Not Contain Switch | Contact Material Brass |
Mounting Type Through Hole, Right Angle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCJ-2221 | Same Sky (Formerly CUI Devices) | 1 135 | CP-1433-ND | 53,96000 Kč | Parametric Equivalent |
| RCJ-2223 | Same Sky (Formerly CUI Devices) | 5 139 | CP-1435-ND | 44,94000 Kč | Parametric Equivalent |
| RCJ-2233 | Same Sky (Formerly CUI Devices) | 6 509 | 102-5864-ND | 41,58000 Kč | Parametric Equivalent |
| RCJ-2234 | Same Sky (Formerly CUI Devices) | 1 040 | CP-1434-ND | 44,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 64,88400 Kč | 648,84 Kč |
| 25 | 60,81040 Kč | 1 520,26 Kč |
| 50 | 57,89980 Kč | 2 894,99 Kč |
| 100 | 55,13650 Kč | 5 513,65 Kč |
| 324 | 50,74645 Kč | 16 441,85 Kč |
| 648 | 48,32457 Kč | 31 314,32 Kč |
| 1 296 | 46,01981 Kč | 59 641,67 Kč |
| 2 592 | 43,82522 Kč | 113 594,97 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |






