



FC681521A | |
|---|---|
DigiKey Part Number | 4654-FC681521A-ND |
Manufacturer | |
Manufacturer Product Number | FC681521A |
Description | 2.1MMDC PANEL SOCKET ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.70mm OD (0.224") Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | FC681521A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.70mm OD (0.224") | |
Actual Diameter | - | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Chassis Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Voltage - Rated | 30VDC | |
Current Rating (Amps) | 3 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Contact Material - Plating | - | |
Body Material | - | |
Includes | - | |
Housing Material | - | |
Contact Material | - | |
Thread Size | M8x0.75 | |
Body Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,88000 Kč | 64,88 Kč |
| 5 | 55,47600 Kč | 277,38 Kč |
| 10 | 51,86500 Kč | 518,65 Kč |
| 25 | 47,44720 Kč | 1 186,18 Kč |
| 50 | 44,34360 Kč | 2 217,18 Kč |
| 100 | 41,44800 Kč | 4 144,80 Kč |
| 300 | 37,23997 Kč | 11 171,99 Kč |
| 500 | 35,43076 Kč | 17 715,38 Kč |
| 1 000 | 33,33433 Kč | 33 334,33 Kč |
| Unit Price without VAT: | 64,88000 Kč |
|---|---|
| Unit Price with VAT: | 78,50480 Kč |






