


FC681446 | |
|---|---|
DigiKey Part Number | 4654-FC681446-ND |
Manufacturer | |
Manufacturer Product Number | FC681446 |
Description | DC SOCKET 2.5MM MODEL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | FC681446 Models |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer CLIFF Electronic Components Ltd | Termination Solder Eyelet(s) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type Jack | Contact Material - Plating Nickel, Silver |
Gender Male | Housing Material Polybutylene Terephthalate (PBT) |
Actual Diameter 0.098" (2.50mm ID), 0.236" (6.00mm OD) | Contact Material Brass |
Number of Positions/Contacts 2 Conductors, 3 Contacts | Thread Size M8x0.8 |
Internal Switch(s) Single Switch | Body Color Silver, Black |
Mounting Type Panel Mount, Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,28000 Kč | 73,28 Kč |
| 10 | 62,21700 Kč | 622,17 Kč |
| 25 | 58,31560 Kč | 1 457,89 Kč |
| 50 | 55,52720 Kč | 2 776,36 Kč |
| 100 | 52,87300 Kč | 5 287,30 Kč |
| 250 | 49,56200 Kč | 12 390,50 Kč |
| 500 | 47,19678 Kč | 23 598,39 Kč |
| 1 000 | 44,94517 Kč | 44 945,17 Kč |
| 2 500 | 42,13358 Kč | 105 333,95 Kč |
| Unit Price without VAT: | 73,28000 Kč |
|---|---|
| Unit Price with VAT: | 88,66880 Kč |






