
FC681492 | |
|---|---|
DigiKey Part Number | 4654-FC681492-ND |
Manufacturer | |
Manufacturer Product Number | FC681492 |
Description | PANEL MOUNT MALE DC SOCKET; 5.52 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.10mm ID (0.083"), 5.50mm OD (0.217") Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.10mm ID (0.083"), 5.50mm OD (0.217") | |
Actual Diameter | 0.083" (2.10mm ID) | |
Number of Positions/Contacts | 2 Conductors, 3 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Solder Eyelet(s) | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | Black | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 5 A | |
Mating Length/Depth | 0.374" (9.50mm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 HB | |
Operating Temperature | - | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyoxymethylene (POM) | |
Contact Material | Brass, Phosphor Bronze | |
Thread Size | - | |
Body Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 20,93500 Kč | 209,35 Kč |
| 25 | 19,62040 Kč | 490,51 Kč |
| 50 | 18,67980 Kč | 933,99 Kč |
| 100 | 17,78530 Kč | 1 778,53 Kč |
| 300 | 16,45753 Kč | 4 937,26 Kč |
| 500 | 15,87448 Kč | 7 937,24 Kč |
| 1 000 | 15,11667 Kč | 15 116,67 Kč |
| 2 500 | 14,17029 Kč | 35 425,72 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |






