


CP30760M | |
|---|---|
DigiKey Part Number | 4654-CP30760M-ND |
Manufacturer | |
Manufacturer Product Number | CP30760M |
Description | DUALSLIM METAL SMA 50 OHM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30760M Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -30°C ~ 80°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP30660 | CLIFF Electronic Components Ltd | 46 | 4654-CP30660-ND | 141,95000 Kč | Parametric Equivalent |
| CP30660M | CLIFF Electronic Components Ltd | 40 | 4654-CP30660M-ND | 162,52000 Kč | Parametric Equivalent |
| CP30660MB | CLIFF Electronic Components Ltd | 50 | 4654-CP30660MB-ND | 162,52000 Kč | Parametric Equivalent |
| CP30760 | CLIFF Electronic Components Ltd | 44 | 4654-CP30760-ND | 141,95000 Kč | Parametric Equivalent |
| CP30760M3 | CLIFF Electronic Components Ltd | 50 | 4654-CP30760M3-ND | 162,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,52000 Kč | 162,52 Kč |
| 10 | 138,02000 Kč | 1 380,20 Kč |
| 25 | 129,37280 Kč | 3 234,32 Kč |
| 50 | 123,19520 Kč | 6 159,76 Kč |
| 100 | 117,31580 Kč | 11 731,58 Kč |
| 250 | 109,97240 Kč | 27 493,10 Kč |
| 500 | 104,72668 Kč | 52 363,34 Kč |
| 1 000 | 99,73252 Kč | 99 732,52 Kč |
| Unit Price without VAT: | 162,52000 Kč |
|---|---|
| Unit Price with VAT: | 196,64920 Kč |

