


CP30760 | |
|---|---|
DigiKey Part Number | 4654-CP30760-ND |
Manufacturer | |
Manufacturer Product Number | CP30760 |
Description | DUAL SLIM SMA 50 OHM CSK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To SMA Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | CP30760 Models |
Category | Style Straight |
Mfr | Mounting Type Panel Mount |
Series | Mounting Feature Flange |
Packaging Tray | Fastening Type Threaded, Threaded |
Part Status Active | Frequency - Max 18 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Female to Female | Center Contact Material Brass |
Convert From (Adapter End) SMA Jack, Female Socket | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMA Jack, Female Socket | Operating Temperature -30°C ~ 80°C |
Impedance 50 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP30660 | CLIFF Electronic Components Ltd | 46 | 4654-CP30660-ND | 141,95000 Kč | Parametric Equivalent |
| CP30660M | CLIFF Electronic Components Ltd | 40 | 4654-CP30660M-ND | 162,52000 Kč | Parametric Equivalent |
| CP30660MB | CLIFF Electronic Components Ltd | 50 | 4654-CP30660MB-ND | 162,52000 Kč | Parametric Equivalent |
| CP30760M | CLIFF Electronic Components Ltd | 40 | 4654-CP30760M-ND | 162,52000 Kč | Parametric Equivalent |
| CP30760M3 | CLIFF Electronic Components Ltd | 50 | 4654-CP30760M3-ND | 162,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,63400 Kč | 1 206,34 Kč |
| 25 | 113,07000 Kč | 2 826,75 Kč |
| 50 | 107,66520 Kč | 5 383,26 Kč |
| 100 | 102,52690 Kč | 10 252,69 Kč |
| 250 | 96,10868 Kč | 24 027,17 Kč |
| 500 | 91,52356 Kč | 45 761,78 Kč |
| 1 000 | 87,15934 Kč | 87 159,34 Kč |
| 2 500 | 81,70960 Kč | 204 274,00 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |

