


CP30711 | |
|---|---|
DigiKey Part Number | 4654-CP30711-ND |
Manufacturer | |
Manufacturer Product Number | CP30711 |
Description | DUALSLIM USB-C F-M BLACK PLASTIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30711 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 444,32000 Kč | 444,32 Kč |
| 10 | 377,56500 Kč | 3 775,65 Kč |
| 25 | 353,90880 Kč | 8 847,72 Kč |
| 50 | 337,02200 Kč | 16 851,10 Kč |
| 100 | 320,94600 Kč | 32 094,60 Kč |
| 250 | 300,87028 Kč | 75 217,57 Kč |
| 500 | 286,52652 Kč | 143 263,26 Kč |
| Unit Price without VAT: | 444,32000 Kč |
|---|---|
| Unit Price with VAT: | 537,62720 Kč |








