
CP30211MB | |
|---|---|
DigiKey Part Number | 4654-CP30211MB-ND |
Manufacturer | |
Manufacturer Product Number | CP30211MB |
Description | FT BLACK METAL USB-C (F-M) CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To USB-C (USB TYPE-C), Plug Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30211MB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-C (USB TYPE-C), Receptacle | |
Convert To (Adapter End) | USB-C (USB TYPE-C), Plug | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,33000 Kč | 461,33 Kč |
| 10 | 392,11700 Kč | 3 921,17 Kč |
| 25 | 367,55720 Kč | 9 188,93 Kč |
| 50 | 350,01980 Kč | 17 500,99 Kč |
| 100 | 333,32230 Kč | 33 332,23 Kč |
| 250 | 312,47376 Kč | 78 118,44 Kč |
| 500 | 297,57988 Kč | 148 789,94 Kč |
| Unit Price without VAT: | 461,33000 Kč |
|---|---|
| Unit Price with VAT: | 558,20930 Kč |




