


CP30700GMB440 | |
|---|---|
DigiKey Part Number | 4654-CP30700GMB440-ND |
Manufacturer | |
Manufacturer Product Number | CP30700GMB440 |
Description | DUALSLIM BLKMTL HDMI #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector HDMI, Receptacle To HDMI, Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | HDMI, Receptacle | |
Convert To (Adapter End) | HDMI, Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,98000 Kč | 268,98 Kč |
| 10 | 228,54200 Kč | 2 285,42 Kč |
| 25 | 214,22160 Kč | 5 355,54 Kč |
| 50 | 203,99140 Kč | 10 199,57 Kč |
| 100 | 194,25670 Kč | 19 425,67 Kč |
| 250 | 182,10220 Kč | 45 525,55 Kč |
| 500 | 173,41912 Kč | 86 709,56 Kč |
| 1 000 | 165,15284 Kč | 165 152,84 Kč |
| Unit Price without VAT: | 268,98000 Kč |
|---|---|
| Unit Price with VAT: | 325,46580 Kč |











