
RASV190112BK1 | |
|---|---|
DigiKey Part Number | HM5646-ND |
Manufacturer | |
Manufacturer Product Number | RASV190112BK1 |
Description | SHELF 12X17.500X1.720" BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed 12.000" L x 17.500" W x 1.720" H (304.80mm x 444.50mm x 43.69mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | RASV190112BK1 Models |
Category | Size / Dimension 12.000" L x 17.500" W x 1.720" H (304.80mm x 444.50mm x 43.69mm) |
Manufacturer Hammond Manufacturing | Color Black |
Series | Material Metal, Steel |
Packaging Bulk | For Use With/Related Products 19" Panel Width Racks |
Part Status Active | Ventilation Vented |
Type Shelf, Fixed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 683,66000 Kč | 1 683,66 Kč |
| 5 | 1 420,76000 Kč | 7 103,80 Kč |
| 10 | 1 321,40400 Kč | 13 214,04 Kč |
| 25 | 1 201,27680 Kč | 30 031,92 Kč |
| Unit Price without VAT: | 1 683,66000 Kč |
|---|---|
| Unit Price with VAT: | 2 037,22860 Kč |










