


CP30222M3B | |
|---|---|
DigiKey Part Number | 4654-CP30222M3B-ND |
Manufacturer | |
Manufacturer Product Number | CP30222M3B |
Description | FT BLACK METAL CAT6 RJ45 M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30222M3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Contact Material | - | |
Housing Material | - | |
Shield Material | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,51000 Kč | 250,51 Kč |
| 10 | 212,85700 Kč | 2 128,57 Kč |
| 25 | 199,52280 Kč | 4 988,07 Kč |
| 50 | 189,99420 Kč | 9 499,71 Kč |
| 100 | 180,92720 Kč | 18 092,72 Kč |
| 250 | 169,60672 Kč | 42 401,68 Kč |
| 500 | 161,51830 Kč | 80 759,15 Kč |
| 1 000 | 153,81917 Kč | 153 819,17 Kč |
| Unit Price without VAT: | 250,51000 Kč |
|---|---|
| Unit Price with VAT: | 303,11710 Kč |



