Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
CP30216
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

CP30216

DigiKey Part Number
4654-CP30216-ND
Manufacturer
Manufacturer Product Number
CP30216
Description
FT SC SIMPLEX MM CSK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole)
Datasheet
 Datasheet
EDA/CAD Models
CP30216 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
LC Receptacle
Manufacturer
CLIFF Electronic Components Ltd
Simplex/Duplex
Simplex
Series
Mode
Multimode
Packaging
Tray
Mounting Type
Panel Mount, Flange (2 Hole)
Part Status
Active
Housing Material
Polyamide (PA), Nylon
Type
Coupler
Color
Black
Convert From (Adapter End)
LC Receptacle
Material Flammability Rating
UL94 V-2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1133,55000 Kč133,55 Kč
10113,53600 Kč1 135,36 Kč
25106,40960 Kč2 660,24 Kč
50101,33220 Kč5 066,61 Kč
10096,49210 Kč9 649,21 Kč
25090,45184 Kč22 612,96 Kč
50086,13674 Kč43 068,37 Kč
1 00082,02869 Kč82 028,69 Kč
2 50076,89980 Kč192 249,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:133,55000 Kč
Unit Price with VAT:161,59550 Kč