Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30114

DigiKey Part Number
4654-CP30114-ND
Manufacturer
Manufacturer Product Number
CP30114
Description
XLR USB A - USB B BLACK METAL
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
EDA/CAD Models
CP30114 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-B (USB TYPE-B), Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1246,52000 Kč246,52 Kč
10209,43400 Kč2 094,34 Kč
25196,31440 Kč4 907,86 Kč
50186,94100 Kč9 347,05 Kč
100178,01680 Kč17 801,68 Kč
250166,87868 Kč41 719,67 Kč
500158,92168 Kč79 460,84 Kč
1 000151,34476 Kč151 344,76 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:246,52000 Kč
Unit Price with VAT:298,28920 Kč