Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CP30110

DigiKey Part Number
4654-CP30110-ND
Manufacturer
Manufacturer Product Number
CP30110
Description
XLR USB A FEMALE-USB B FEMALE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Convert From (Adapter End)
USB-A (USB TYPE-A), Receptacle
Convert To (Adapter End)
USB-B (USB TYPE-B), Receptacle
Mounting Type
Panel Mount, Flange
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 125
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1236,86000 Kč236,86 Kč
10201,20300 Kč2 012,03 Kč
25188,59560 Kč4 714,89 Kč
50179,58740 Kč8 979,37 Kč
100171,01610 Kč17 101,61 Kč
250160,31468 Kč40 078,67 Kč
500152,67016 Kč76 335,08 Kč
1 000145,39183 Kč145 391,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:236,86000 Kč
Unit Price with VAT:286,60060 Kč