
CP30115 | |
|---|---|
DigiKey Part Number | 4654-CP30115-ND |
Manufacturer | |
Manufacturer Product Number | CP30115 |
Description | XLR USB B - USB A BLACK METAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-B (USB TYPE-B), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-B (USB TYPE-B), Receptacle |
Manufacturer CLIFF Electronic Components Ltd | Convert To (Adapter End) USB-A (USB TYPE-A), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 257,77000 Kč | 257,77 Kč |
| 10 | 219,02400 Kč | 2 190,24 Kč |
| 25 | 205,29320 Kč | 5 132,33 Kč |
| 50 | 195,49520 Kč | 9 774,76 Kč |
| 100 | 186,16240 Kč | 18 616,24 Kč |
| 250 | 174,51464 Kč | 43 628,66 Kč |
| 500 | 166,19330 Kč | 83 096,65 Kč |
| 1 000 | 158,27030 Kč | 158 270,30 Kč |
| Unit Price without VAT: | 257,77000 Kč |
|---|---|
| Unit Price with VAT: | 311,90170 Kč |


