
CP30105 | |
|---|---|
DigiKey Part Number | 4654-CP30105-ND |
Manufacturer | |
Manufacturer Product Number | CP30105 |
Description | XLR DUAL USB3 CSK HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 485,62000 Kč | 485,62 Kč |
| 10 | 412,79100 Kč | 4 127,91 Kč |
| 25 | 386,94120 Kč | 9 673,53 Kč |
| 50 | 368,47600 Kč | 18 423,80 Kč |
| 100 | 350,89930 Kč | 35 089,93 Kč |
| 250 | 328,95340 Kč | 82 238,35 Kč |
| 500 | 313,27368 Kč | 156 636,84 Kč |
| Unit Price without VAT: | 485,62000 Kč |
|---|---|
| Unit Price with VAT: | 587,60020 Kč |



