
CP30100X | |
|---|---|
DigiKey Part Number | 4654-CP30100X-ND |
Manufacturer | |
Manufacturer Product Number | CP30100X |
Description | XLR DUAL USB2 PLAIN HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CP30100X Models |
Category | Specifications USB 2.0 |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Through Hole |
Packaging Tray | Mounting Feature Flange, Vertical |
Part Status Active | Termination Solder |
Connector Type USB-A (USB TYPE-A), Stacked | Number of Ports 2 |
Number of Contacts 8 | Shielding Unshielded |
Gender Receptacle |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CP30092 | CLIFF Electronic Components Ltd | 44 | 4654-CP30092-ND | 250,93000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,30000 Kč | 267,30 Kč |
| 10 | 227,19800 Kč | 2 271,98 Kč |
| 25 | 212,97000 Kč | 5 324,25 Kč |
| 50 | 202,80700 Kč | 10 140,35 Kč |
| 100 | 193,12700 Kč | 19 312,70 Kč |
| 250 | 181,04392 Kč | 45 260,98 Kč |
| 500 | 172,41122 Kč | 86 205,61 Kč |
| 1 000 | 164,19281 Kč | 164 192,81 Kč |
| Unit Price without VAT: | 267,30000 Kč |
|---|---|
| Unit Price with VAT: | 323,43300 Kč |




