
CP30092 | |
|---|---|
DigiKey Part Number | 4654-CP30092-ND |
Manufacturer | |
Manufacturer Product Number | CP30092 |
Description | XLR DUAL USB2 EARTHED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CP30092 Models |
Category | Specifications USB 2.0 |
Manufacturer CLIFF Electronic Components Ltd | Mounting Type Panel Mount, Through Hole |
Packaging Tray | Mounting Feature Flange, Vertical |
Part Status Active | Termination Solder |
Connector Type USB-A (USB TYPE-A), Stacked | Number of Ports 2 |
Number of Contacts 8 | Shielding Unshielded |
Gender Receptacle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,93000 Kč | 250,93 Kč |
| 10 | 213,27700 Kč | 2 132,77 Kč |
| 25 | 199,90920 Kč | 4 997,73 Kč |
| 50 | 190,36780 Kč | 9 518,39 Kč |
| 100 | 181,28200 Kč | 18 128,20 Kč |
| 250 | 169,93848 Kč | 42 484,62 Kč |
| 500 | 161,83494 Kč | 80 917,47 Kč |
| 1 000 | 154,11923 Kč | 154 119,23 Kč |
| Unit Price without VAT: | 250,93000 Kč |
|---|---|
| Unit Price with VAT: | 303,62530 Kč |


