
CP30100 | |
---|---|
DigiKey Part Number | 4654-CP30100-ND |
Manufacturer | |
Manufacturer Product Number | CP30100 |
Description | XLR DUAL USB2 CSK HOLES |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB-A (USB TYPE-A), Stacked USB 2.0 Receptacle Connector 8 Position Panel Mount, Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CP30100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB-A (USB TYPE-A), Stacked | |
Number of Contacts | 8 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Flange, Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Number of Ports | 2 | |
Current Rating (Amps) | - | |
Voltage - Rated | - | |
Shielding | Unshielded | |
Contact Finish | - | |
Shell/Shielding Material | - | |
Material Flammability Rating | - | |
Insulation Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 228,51000 Kč | 228,51 Kč |
5 | 218,04800 Kč | 1 090,24 Kč |
10 | 213,73700 Kč | 2 137,37 Kč |
25 | 208,15840 Kč | 5 203,96 Kč |
50 | 204,03400 Kč | 10 201,70 Kč |
100 | 199,99300 Kč | 19 999,30 Kč |
250 | 194,77216 Kč | 48 693,04 Kč |
500 | 190,91320 Kč | 95 456,60 Kč |
1 000 | 187,12985 Kč | 187 129,85 Kč |
Unit Price without VAT: | 228,51000 Kč |
---|---|
Unit Price with VAT: | 276,49710 Kč |