New at DigiKey
Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Metal Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Metal Black
Rotary encoder control knobs

CL71651A

DigiKey Part Number
4654-CL71651A-ND
Manufacturer
Manufacturer Product Number
CL71651A
Description
KNOB K18 50GM GREY 6MM SF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Metal Black
Datasheet
 Datasheet
EDA/CAD Models
CL71651A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CLIFF Electronic Components Ltd
Series
-
Packaging
Tray
Part Status
Active
Style
Cylindrical
Type
Smooth
Shaft Size
0.236" (6.00mm)
Diameter
1.559" (39.60mm)
Height
0.531" (13.50mm)
Indicator
No Indicator
Material
Metal
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1140,06000 Kč140,06 Kč
5120,23400 Kč601,17 Kč
10113,17900 Kč1 131,79 Kč
25104,99840 Kč2 624,96 Kč
5099,56000 Kč4 978,00 Kč
10094,69470 Kč9 469,47 Kč
25089,03320 Kč22 258,30 Kč
50085,26490 Kč42 632,45 Kč
1 00081,88611 Kč81 886,11 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:140,06000 Kč
Unit Price with VAT:169,47260 Kč