


CL71651B | |
|---|---|
DigiKey Part Number | 4654-CL71651B-ND |
Manufacturer | |
Manufacturer Product Number | CL71651B |
Description | KNOB K18 50GM BLACK 6MM SF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 0.236" (6.00mm) Shaft with No Indicator Metal Black |
Datasheet | Datasheet |
EDA/CAD Models | CL71651B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Style | Cylindrical | |
Type | Smooth | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 1.559" (39.60mm) | |
Height | 0.531" (13.50mm) | |
Indicator | No Indicator | |
Material | Metal | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,77000 Kč | 188,77 Kč |
| 5 | 162,52400 Kč | 812,62 Kč |
| 10 | 153,24300 Kč | 1 532,43 Kč |
| 25 | 142,43360 Kč | 3 560,84 Kč |
| 50 | 135,26080 Kč | 6 763,04 Kč |
| 100 | 128,83740 Kč | 12 883,74 Kč |
| 250 | 121,36424 Kč | 30 341,06 Kč |
| 500 | 116,38730 Kč | 58 193,65 Kč |
| 1 000 | 111,92354 Kč | 111 923,54 Kč |
| Unit Price without VAT: | 188,77000 Kč |
|---|---|
| Unit Price with VAT: | 228,41170 Kč |




