
CL1857 | |
|---|---|
DigiKey Part Number | 4654-CL1857-ND |
Manufacturer | |
Manufacturer Product Number | CL1857 |
Description | MAINS TESTER USA/CANADA 13A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mains Tester |
Datasheet | Datasheet |
EDA/CAD Models | CL1857 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Tool Type | Mains Tester | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 184,71000 Kč | 1 184,71 Kč |
| 5 | 1 131,03600 Kč | 5 655,18 Kč |
| 10 | 1 108,61000 Kč | 11 086,10 Kč |
| 30 | 1 074,00567 Kč | 32 220,17 Kč |
| 50 | 1 058,27820 Kč | 52 913,91 Kč |
| 100 | 1 037,30120 Kč | 103 730,12 Kč |
| Unit Price without VAT: | 1 184,71000 Kč |
|---|---|
| Unit Price with VAT: | 1 433,49910 Kč |





