
CL1860 | |
|---|---|
DigiKey Part Number | 4654-CL1860-ND |
Manufacturer | |
Manufacturer Product Number | CL1860 |
Description | MAINS TESTER EURO PLUG 2M 5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mains Tester |
Datasheet | Datasheet |
EDA/CAD Models | CL1860 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Tool Type | Mains Tester | |
For Use With/Related Products | - | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 376,00000 Kč | 1 376,00 Kč |
| 5 | 1 313,63400 Kč | 6 568,17 Kč |
| 10 | 1 287,61800 Kč | 12 876,18 Kč |
| 30 | 1 247,41433 Kč | 37 422,43 Kč |
| 50 | 1 229,14740 Kč | 61 457,37 Kč |
| 100 | 1 204,78330 Kč | 120 478,33 Kč |
| Unit Price without VAT: | 1 376,00000 Kč |
|---|---|
| Unit Price with VAT: | 1 664,96000 Kč |



