
CL18304 | |
|---|---|
DigiKey Part Number | 4654-CL18304-ND |
Manufacturer | |
Manufacturer Product Number | CL18304 |
Description | MAINS TESTER 3 PHASE QUICK USA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Mains Tester |
Datasheet | Datasheet |
EDA/CAD Models | CL18304 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Mains Tester | |
For Use With/Related Products | - | |
Specifications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 741,68000 Kč | 1 741,68 Kč |
| 5 | 1 662,61400 Kč | 8 313,07 Kč |
| 10 | 1 629,69100 Kč | 16 296,91 Kč |
| 30 | 1 578,79900 Kč | 47 363,97 Kč |
| 50 | 1 555,68760 Kč | 77 784,38 Kč |
| 100 | 1 524,85150 Kč | 152 485,15 Kč |
| Unit Price without VAT: | 1 741,68000 Kč |
|---|---|
| Unit Price with VAT: | 2 107,43280 Kč |




