
CL170825FR | |
|---|---|
DigiKey Part Number | 4654-CL170825FR-ND |
Manufacturer | |
Manufacturer Product Number | CL170825FR |
Description | KNOB K87MAR BLK 6MM USA D GREY |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Dot on Skirt Plastic Black |
Datasheet | Datasheet |
EDA/CAD Models | CL170825FR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Cylindrical with Skirt | |
Type | Knurled, Straight | |
Shaft Size | 0.236" (6.00mm) | |
Diameter | 0.988" (25.10mm) | |
Height | 0.657" (16.70mm) | |
Indicator | Dot on Skirt | |
Material | Plastic | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 5 | 16,84000 Kč | 84,20 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 25 | 14,37960 Kč | 359,49 Kč |
| 50 | 13,50180 Kč | 675,09 Kč |
| 100 | 12,72060 Kč | 1 272,06 Kč |
| 300 | 11,64550 Kč | 3 493,65 Kč |
| 500 | 11,20748 Kč | 5 603,74 Kč |
| 1 000 | 10,66719 Kč | 10 667,19 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |





