
CL170805B | |
|---|---|
DigiKey Part Number | 4654-CL170805B-ND |
Manufacturer | |
Manufacturer Product Number | CL170805B |
Description | KNOB K85M BLK/GREY ML 6MM D |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Knurled, Straight Knob 0.236" (6.00mm) Shaft with Line on Top and Side Acrylonitrile Butadiene Styrene (ABS) Black, Gray |
Datasheet | Datasheet |
Category | Shaft Size 0.236" (6.00mm) |
Manufacturer CLIFF Electronic Components Ltd | Diameter 0.394" (10.00mm), 0.551" (14.00mm) Skirt |
Packaging Bag | Height 0.701" (17.80mm) |
Part Status Active | Indicator Line on Top and Side |
Style Cylindrical with Skirt | Material Acrylonitrile Butadiene Styrene (ABS) |
Type Knurled, Straight | Color Black, Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 Kč | 22,26 Kč |
| 5 | 18,60400 Kč | 93,02 Kč |
| 10 | 17,34400 Kč | 173,44 Kč |
| 25 | 15,89120 Kč | 397,28 Kč |
| 50 | 14,92120 Kč | 746,06 Kč |
| 100 | 14,06030 Kč | 1 406,03 Kč |
| 300 | 12,87737 Kč | 3 863,21 Kč |
| 500 | 12,39470 Kč | 6 197,35 Kč |
| 1 000 | 11,79941 Kč | 11 799,41 Kč |
| Unit Price without VAT: | 22,26000 Kč |
|---|---|
| Unit Price with VAT: | 26,93460 Kč |




