CL1222A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


CLIFF Electronic Components Ltd
In Stock: 110
Unit Price: 9,77000 Kč
Datasheet

Parametric Equivalent


Neutrik Americas, Inc.
In Stock: 0
Unit Price: 8,82000 Kč
Datasheet
New at DigiKey
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL1222A

DigiKey Part Number
4654-CL1222A-ND
Manufacturer
Manufacturer Product Number
CL1222A
Description
S2 JACK SOCKET/BBB/ST WHITE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug
Datasheet
 Datasheet
EDA/CAD Models
CL1222A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Panel Mount, Through Hole, Right Angle
Mfr
Termination
Solder Lug
Series
Shielding
Unshielded
Packaging
Box
Features
Mounting Hardware, Thread Lock
Part Status
Active
Insulation Color
White
Connector Type
Phone Jack
Operating Temperature
-10°C ~ 70°C
Gender
Female
Current Rating (Amps)
5 A
Signal Lines
Stereo (3 Conductor, TRS)
Contact Material - Plating
Tin
Industry Recognized Mating Diameter
Body Color
White
Actual Diameter
0.252" (6.40mm)
Housing Material
Polyamide (PA), Nylon
Number of Positions/Contacts
3 Conductors, 6 Contacts
Contact Material
Nickel Silver Alloy
Internal Switch(s)
Three Switches
Thread Size
7/16-20 UNF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL12207ACLIFF Electronic Components Ltd1104654-CL12207A-ND9,77000 KčParametric Equivalent
NMJ6HC-SNeutrik Americas, Inc.06473-NMJ6HC-S-ND8,82000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
145,36000 Kč45,36 Kč
1038,59400 Kč385,94 Kč
2536,17520 Kč904,38 Kč
5034,44100 Kč1 722,05 Kč
10032,79680 Kč3 279,68 Kč
30030,34840 Kč9 104,52 Kč
50029,27374 Kč14 636,87 Kč
1 00027,87673 Kč27 876,73 Kč
2 50026,13252 Kč65 331,30 Kč
Manufacturers Standard Package
Unit Price without VAT:45,36000 Kč
Unit Price with VAT:54,88560 Kč