
CL12207A | |
|---|---|
DigiKey Part Number | 4654-CL12207A-ND |
Manufacturer | |
Manufacturer Product Number | CL12207A |
Description | S2 BBB SOLDER TAG GOLD ASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder Lug |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Solder Lug |
Series | Shielding Unshielded |
Packaging Tray | Features Mounting Hardware, Thread Lock |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Connector Type Phone Jack | Current Rating (Amps) 5 A |
Gender Female | Contact Material - Plating Gold |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Number of Positions/Contacts 3 Conductors, 6 Contacts | Contact Material Nickel Silver Alloy |
Internal Switch(s) Three Switches | Thread Size 7/16-20 UNF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,16700 Kč | 531,67 Kč |
| 25 | 49,83240 Kč | 1 245,81 Kč |
| 50 | 47,45120 Kč | 2 372,56 Kč |
| 100 | 45,18350 Kč | 4 518,35 Kč |
| 300 | 41,81263 Kč | 12 543,79 Kč |
| 500 | 40,33254 Kč | 20 166,27 Kč |
| 1 000 | 38,40807 Kč | 38 408,07 Kč |
| 2 500 | 36,00527 Kč | 90 013,18 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |






