


CP30210NM3 | |
|---|---|
DigiKey Part Number | 4654-CP30210NM3-ND |
Manufacturer | |
Manufacturer Product Number | CP30210NM3 |
Description | FT METAL USB 3.0 A-B M3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-B (USB TYPE-B), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30210NM3 Models |
Category | Part Status Active |
Manufacturer CLIFF Electronic Components Ltd | Convert From (Adapter End) USB-A (USB TYPE-A), Receptacle |
Series | Convert To (Adapter End) USB-B (USB TYPE-B), Receptacle |
Packaging Tray | Mounting Type Panel Mount, Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,82000 Kč | 332,82 Kč |
| 10 | 282,90600 Kč | 2 829,06 Kč |
| 25 | 265,18800 Kč | 6 629,70 Kč |
| 50 | 252,52620 Kč | 12 626,31 Kč |
| 100 | 240,47750 Kč | 24 047,75 Kč |
| 250 | 225,43284 Kč | 56 358,21 Kč |
| 500 | 214,68608 Kč | 107 343,04 Kč |
| 1 000 | 204,45228 Kč | 204 452,28 Kč |
| Unit Price without VAT: | 332,82000 Kč |
|---|---|
| Unit Price with VAT: | 402,71220 Kč |


