
CL1166A | |
|---|---|
DigiKey Part Number | 4654-CL1166A-ND |
Manufacturer | |
Manufacturer Product Number | CL1166A |
Description | S2/BNB/PC-C AUDIO JACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack Mono Connector Solder |
Datasheet | Datasheet |
Category | Internal Switch(s) Two Switches |
Mfr | Mounting Type Panel Mount, Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Shielding Unshielded |
Part Status Active | Insulation Color Black |
Connector Type Phone Jack | Operating Temperature -10°C ~ 70°C |
Gender Female | Current Rating (Amps) 5 A |
Signal Lines Mono | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA), Nylon |
Actual Diameter 0.252" (6.40mm) | Contact Material Nickel Silver Alloy |
Number of Positions/Contacts 2 Conductors, 4 Contacts | Thread Size 7/16"-20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,76000 Kč | 32,76 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 26,02920 Kč | 650,73 Kč |
| 50 | 24,78180 Kč | 1 239,09 Kč |
| 100 | 23,59760 Kč | 2 359,76 Kč |
| 300 | 21,83653 Kč | 6 550,96 Kč |
| 500 | 21,06352 Kč | 10 531,76 Kč |
| 1 000 | 20,05792 Kč | 20 057,92 Kč |
| 2 500 | 18,80262 Kč | 47 006,55 Kč |
| Unit Price without VAT: | 32,76000 Kč |
|---|---|
| Unit Price with VAT: | 39,63960 Kč |


