CLU048-1818C4-353M2K1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 9
Unit Price: 400,43000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 408,43410 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 32
Unit Price: 420,45000 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 428,64310 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 617,61480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 617,61480 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 475,50550 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 570,60650 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 499,28075 Kč
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: 599,13675 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 21
Unit Price: 261,11000 Kč
Datasheet

Parametric Equivalent


Samsung Semiconductor, Inc.
In Stock: 139
Unit Price: 346,20000 Kč
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) CLU048 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLU048-1818C4-353M2K1

DigiKey Part Number
1642-1382-ND
Manufacturer
Manufacturer Product Number
CLU048-1818C4-353M2K1
Description
LED COB CLU048 WARM WHT SQ 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CLU048 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Citizen
Voltage - Forward (Vf) (Typ)
52V
Series
Lumens/Watt @ Current - Test
144 lm/W
Packaging
Tray
Current - Max
4.14A
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Size / Dimension
28.00mm L x 28.00mm W
Color
White, Warm
Height
1.40mm
CCT (K)
3500K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
22.00mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
12121lm (Typ)
Base Product Number
Current - Test
1.62A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMU2287-0000-000P0H0A35GCree LED990-CMU2287-0000-000P0H0A35G-ND400,43000 KčParametric Equivalent
CMU2287-0000-000P0H0A35HCree LED090-CMU2287-0000-000P0H0A35H-ND408,43410 KčParametric Equivalent
CMU2287-0000-000P0U0A35GCree LED3290-CMU2287-0000-000P0U0A35G-ND420,45000 KčParametric Equivalent
CMU2287-0000-000P0U0A35HCree LED090-CMU2287-0000-000P0U0A35H-ND428,64310 KčParametric Equivalent
CMU2287-0000-00PP0Z0A35HCree LED090-CMU2287-0000-00PP0Z0A35H-ND617,61480 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
11 293,25000 Kč1 293,25 Kč
301 004,59567 Kč30 137,87 Kč
120939,90175 Kč112 788,21 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 293,25000 Kč
Unit Price with VAT:1 564,83250 Kč