Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CLU046-1818C1-273M2G2 | |
|---|---|
DigiKey Part Number | 1642-1146-ND |
Manufacturer | |
Manufacturer Product Number | CLU046-1818C1-273M2G2 |
Description | LED COB CLU046 WARM WHT SQ 2700K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU046 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Citizen | Voltage - Forward (Vf) (Typ) 52V |
Series | Lumens/Watt @ Current - Test 127 lm/W |
Packaging Tray | Current - Max 4.14A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Size / Dimension 28.00mm L x 28.00mm W |
Color White, Warm | Height 1.40mm |
CCT (K) 2700K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 22.00mm Dia |
Configuration Square | Lens Type Flat |
Luminous Flux @ Current/Temperature 10724lm (Typ) | Base Product Number |
Current - Test 1.62A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CLU048-1818C4-273M2K1 | Citizen | 0 | 1642-1380-ND | 1 293,25000 Kč | Parametric Equivalent |
| CLU048-1818C4-303H5K2 | Citizen | 0 | 1642-1385-ND | 1 293,25000 Kč | Parametric Equivalent |
| CMU2287-0000-000P0U0A27G | Cree LED | 0 | 90-CMU2287-0000-000P0U0A27G-ND | 357,37980 Kč | Parametric Equivalent |
| CMU2287-0000-000P0U0A27H | Cree LED | 0 | 90-CMU2287-0000-000P0U0A27H-ND | 428,64310 Kč | Parametric Equivalent |
| CMU2287-0000-000P0U0A30G | Cree LED | 13 | 90-CMU2287-0000-000P0U0A30G-ND | 420,45000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 966,09633 Kč | 28 982,89 Kč |
| Unit Price without VAT: | 966,09633 Kč |
|---|---|
| Unit Price with VAT: | 1 168,97656 Kč |





















