
CLU038-1210C4-403M2K1 | |
|---|---|
DigiKey Part Number | 1642-1333-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1210C4-403M2K1 |
Description | LED COB CLU038 NEUT WHT SQ 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 4576lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | 147 lm/W | |
Current - Max | 2.3A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 497,00000 Kč | 497,00 Kč |
| 48 | 352,12688 Kč | 16 902,09 Kč |
| 144 | 330,07882 Kč | 47 531,35 Kč |
| 528 | 310,54886 Kč | 163 969,80 Kč |
| Unit Price without VAT: | 497,00000 Kč |
|---|---|
| Unit Price with VAT: | 601,37000 Kč |















