
CLU038-1210C4-303H5K2 | |
|---|---|
DigiKey Part Number | 1642-1435-ND |
Manufacturer | |
Manufacturer Product Number | CLU038-1210C4-303H5K2 |
Description | LED COB CLU038 WM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CLU038 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 3621lm (Typ) | |
Current - Test | 900mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 34.6V | |
Lumens/Watt @ Current - Test | 116 lm/W | |
Current - Max | 2.3A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.40mm | |
Light Emitting Surface (LES) | 14.50mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,25000 Kč | 502,25 Kč |
| 48 | 355,84583 Kč | 17 080,60 Kč |
| 144 | 333,56500 Kč | 48 033,36 Kč |
| 528 | 313,82879 Kč | 165 701,60 Kč |
| Unit Price without VAT: | 502,25000 Kč |
|---|---|
| Unit Price with VAT: | 607,72250 Kč |















